RS PRO Self-Adhesive General Hazard Hazard Warning Sign
- RS Stock No.:
- 873-5912
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)**
€37.08
(exc. VAT)
€45.61
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €37.08 | €3.708 |
**price indicative
- RS Stock No.:
- 873-5912
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | L Shaped Floor Sign | |
Self-Adhesive | Yes | |
Height | 200 mm | |
Sign Text/Symbol | Symbol | |
Text Language | None | |
Material | PVC | |
Colour | Yellow | |
Quantity Per Package | 10 | |
Width | 200mm | |
Sign Type | Floor Sign | |
Hazard Type | General Hazard | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description L Shaped Floor Sign | ||
Self-Adhesive Yes | ||
Height 200 mm | ||
Sign Text/Symbol Symbol | ||
Text Language None | ||
Material PVC | ||
Colour Yellow | ||
Quantity Per Package 10 | ||
Width 200mm | ||
Sign Type Floor Sign | ||
Hazard Type General Hazard | ||
Related links
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)
- Wolk Self-Adhesive General Hazard Hazard Warning Sign
- Brady Self-Adhesive General Hazard Hazard Warning Sign
- RS PRO Self-Adhesive General Hazard Hazard & Warning Floor Sticker
- RS PRO Self-Adhesive General Hazard Hazard & Warning Label
- RS PRO Self-Adhesive General Hazard Hazard Warning Label...
- RS PRO Self-Adhesive General Hazard Hazard Warning Label...