Login / Register to access your benefits
Recently searched

    RS PRO Self-Adhesive General Hazard Hazard Warning Label (French/English/Spanish/German)

    Subtotal (1 pack of 2 units)*

    €7.66

    (exc. VAT)

    €9.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€7.66€3.83

    *price indicative

    RS Stock No.:
    226-7882
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sign Description

    Work in Progress

    Text Message

    Nettoyage en Cours / Work in Progress / Achtung Reinigung / Limpieza en Curso

    Self-Adhesive

    Yes

    Height

    200 mm

    Sign Text/Symbol

    Text

    Text Language

    French/English/Spanish/German

    Material

    PVC

    Colour

    Black

    Quantity Per Package

    2

    Width

    200mm

    Sign Type

    Label

    Photoluminescent

    No

    Hazard Type

    General Hazard

    Related links