ZF AFZE-1003 Receiver Board 915 MHz 24 V

Subtotal (1 unit)*

€112.42

(exc. VAT)

€138.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +€112.42

*price indicative

RS Stock No.:
873-6684
Mfr. Part No.:
AFZE-1003
Manufacturer:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Receiver Board

Component Type

Module

Sub Type

Receiver

Frequency

915MHz

Receiver Sensitivity

-95dBm

Interface Type

TTL, RS232

Minimum Supply Voltage

5V

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AFZE

Standards/Approvals

No

Length

77mm

Energy Havesting Receiver Board New


The AFZE-1003 receiver module works in conjunction with Energy Harvesting switches to receive electronic data via RF technology (Rocker – Stock no 8736671 & Snap – Stock no 8736675). Flexible pairing allows the operation of several Energy harvesting receiver boards together with one switch and vice-versa, while the “Unique ID” excludes mutual interference between different RF switches. The AFZE-1003 system eliminates the need for complex wire assemblies and increases flexibility for use in previously inaccessible locations.

• Various output options

• 868 MHz and 915 MHz frequency bands allow global use within different applications

• Network compatible

Note

Energy Harvesting
In our connected world, there is strong demand for easy and flexible data transmission, preferably with low energy consumption. Cherry's innovative wireless and battery-less energy harvesting technology is effective in a variety of environments and functions. Energy harvesting can be found in diverse market sectors, including industrial and building automation, smart home and medical. Cherry's technology offers an excellent wireless alternative to wired or battery-powered equipment. Compatible with multiple protocols (product dependant), the products are suitable for global use. As there is no need to change or dispose of batteries, the solution is both environmentally friendly and low maintenance.

Related links