Silicon Labs EFR32xG23 Pro Kit EFR32xG23 RF Transceiver Radio Board for Wireless IoT Devices 915 MHz xG23-PK6068A
- RS Stock No.:
- 265-5376
- Mfr. Part No.:
- xG23-PK6068A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€198.84
(exc. VAT)
€244.57
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.84 |
*price indicative
- RS Stock No.:
- 265-5376
- Mfr. Part No.:
- xG23-PK6068A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Development Kit | |
| Kit Classification | Radio Board | |
| RF Technology | RF Transceiver | |
| Technology | IoT | |
| For Use With | Wireless IoT Devices | |
| Featured Device | EFR32xG23 | |
| Kit Name | EFR32xG23 Pro Kit | |
| Maximum Frequency | 915MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Development Kit | ||
Kit Classification Radio Board | ||
RF Technology RF Transceiver | ||
Technology IoT | ||
For Use With Wireless IoT Devices | ||
Featured Device EFR32xG23 | ||
Kit Name EFR32xG23 Pro Kit | ||
Maximum Frequency 915MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs pro kit is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for proprietary, connect, Wi-SUN, sidewalk and WM-BUS. The pro kit includes a radio board that provides a complete reference design for this wireless SoC, with the matching network for +20 dBm covering 868 to 915 MHz. The WSTK main board contains an onboard J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header.
SMA connector
Advanced Energy Monitor
SEGGER J-Link on-board debugger
External device debugging
Ethernet and USB connectivity
Low power 128 x 128 pixel Memory LCDTFT
User LEDs / pushbuttons
20-pin 2.54 mm EXP header
Breakout pads for Wireless SoC
Related links
- Silicon Labs EFR32FG23B EFR32xG23 Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4204D
- Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz
- Silicon Labs EFR32FG23B J-Link debugger Wireless Radio Board for WSTK Main Board 915 MHz xG23-RB4210A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
