Bosch 1600Z0002X 2 Ah 12V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- RS Stock No.:
- 874-1046
- Mfr. Part No.:
- 1600Z0002X
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€83.61
(exc. VAT)
€102.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.61 |
*price indicative
- RS Stock No.:
- 874-1046
- Mfr. Part No.:
- 1600Z0002X
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rechargeable Power Tool Battery | |
| Voltage | 12V | |
| Battery Capacity | 2Ah | |
| For Use With | Bosch Cordless Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rechargeable Power Tool Battery | ||
Voltage 12V | ||
Battery Capacity 2Ah | ||
For Use With Bosch Cordless Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Bosch Rechargeable Power Tool Battery, Lithium-Ion Battery Type, 51mm Length - 1600Z0002X
Are you looking for a flexible way to keep handheld equipment energised? This rechargeable power tool battery from Bosch is the answer. It provides your cordless machines, such as saws, drills and angle grinders, with a reliable source of electricity. This means you can use your chosen tool in various settings without the fuss of having to plug it in. A built-in temperature control function ensures that it doesn't lose its cool, as it only allows charging at temperatures between 0°C and +45°C.
Features & Benefits
• Light weight of 175g to ensure your tool is easy to handle
• Withstands a fall from up to 3m for a long service life
• Recharging before empty doesn't impact long-term performance, so you can plug it in at any time for convenience
Applications
• Aerospace industry
• Automotive repairs
• Construction sites
• Oil and gas processing
What power tools is this battery compatible with?
This versatile 12V unit is compatible with power tools in the same voltage class, including new and existing Bosch Professional components produced since 2005.
Related links
- Bosch 1600Z00038 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600A00L1M 6 Ah 36 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Makita BL1021B 2 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
- Bosch 1600A0214D 5.5 Ah 18 V Rechargeable Battery, For Use With Bosch Cordless Power Tools
- Makita BL1041B 4 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
- Bosch 1600A002U5 5 Ah 18 V Rechargeable Power Tool Battery, For Use With Cordless Drill/Drivers GSR 14.4 V-EC
- Milwaukee 4932430064 2 Ah 12 V Power Tool Battery, For Use With M12 Series
- Makita BL1840B 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Star Protection Tools
