- RS Stock No.:
- 875-5641
- Mfr. Part No.:
- 20821010010
- Manufacturer:
- HARTING
60 In stock for delivery within 2 working days
Added
Price Each
€19.92
(exc. VAT)
€24.50
(inc. VAT)
Units | Per unit |
1 - 9 | €19.92 |
10 - 24 | €16.94 |
25 - 49 | €16.29 |
50 + | €15.86 |
- RS Stock No.:
- 875-5641
- Mfr. Part No.:
- 20821010010
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING RJ45 Connector
The HARTING Ha-VIS preLink series RJ45 connector is 8-pole coupler has preLink RJ45 and Han push-pull (V14) preLink RJ45 in plastic and metal versions compliant with PROFINET and AIDA. It is quickly and easily assembled onsite and insertion of the termination block, when assembled onto the cable, into the respective jack, requires no special tooling.
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling per ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling per ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system
it can be wired with total safety in one-step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications and many building installations amongst others.
Features and Benefits
Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Applications
Automation
Industrial applications
Railways
Energy applications
Industrial applications
Railways
Energy applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP20 rated
ISO/IEC 11801
ISO/IEC 24702
BS EN 61340-5-1:2007
IP20 rated
ISO/IEC 11801
ISO/IEC 24702
Specifications
Attribute | Value |
---|---|
Type | Plug |
Interface Type | RJ45 |
Number of Ports | 1 |
Wiring Configuration | Crossed |
Length | 14.4mm |
Width | 18.6mm |
Depth | 47.35mm |
Series | Ha-VIS preLink |
Series Number | 2082101 |