- RS Stock No.:
- 876-2324
- Mfr. Part No.:
- 1102855-4
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€164.29
(exc. VAT)
€202.08
(inc. VAT)
Units | Per unit |
1 - 9 | €164.29 |
10 - 24 | €139.65 |
25 - 49 | €123.22 |
50 + | €116.81 |
- RS Stock No.:
- 876-2324
- Mfr. Part No.:
- 1102855-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Extraction Tools for HTS Contacts
A range of extraction tools for extracting contacts from HTS series heavy duty connectors
Stock number 548-044 is an extraction tool for use with HTS HDM contacts
Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts
Stock number 876-2324 is an extraction tool for use with HTS HSM contacts
Stock number 876-2239 is an extraction tool for use with HTS HSS contacts
Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts
Stock number 876-2122 is an extraction tool for use with HTS HSK contacts
Stock number 548-044 is an extraction tool for use with HTS HDM contacts
Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts
Stock number 876-2324 is an extraction tool for use with HTS HSM contacts
Stock number 876-2239 is an extraction tool for use with HTS HSS contacts
Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts
Stock number 876-2122 is an extraction tool for use with HTS HSK contacts
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Pin, Socket |
Contact Size | 16.58mm |
Series | HSM |
Overall Length | 111 mm |
Tip Length | 24mm |
Series Number | 1102855 |