RS PRO M12 Sensor Box, 8 Port, ModBus
- RS Stock No.:
- 877-1249
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-1249
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Related links
- RS PRO M12 Sensor Box ModBus
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector
- RS PRO Sensor Box M12, 10 m
- RS PRO Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Brad from Molex 120119 Series Sensor Box M12, 10 m
