RS PRO Sensor Box, 8 Port, M12, 5 m

Subtotal (1 unit)*

€102.46

(exc. VAT)

€126.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.46

*price indicative

RS Stock No.:
174-7888
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

24V dc

Interface Type

M12

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

Number of Ways

5

Cable Length

5m

COO (Country of Origin):
DE

RS PRO M12 Splitter Box, 8 Port, 5 m Cable Length


Looking for a solution to transmit signal and power to multiple components from a single cable? This RS PRO M12 splitter box splits and transmits dual signals through eight ports that accommodate multiple industrial devices.

You can be sure that the plastic housing is robust and constructed to withstand the impacts of harsh environments. It also protects your wires and leads against jolts that can cause disconnection and it resists temperature extremes so you can safely use this splitter box in either cold or hot conditions. The box has a light-emitting diode (LED) indicator that goes off to indicate connection faults.

The product's Ingress Protection (IP) rating of IP67 indicates that it's waterproof for up to 30 minutes when submerged and resistant to small damage-causing particles like dust. You can use the sensor box and lead for industrial applications.

Features and Benefits


• Cable length of 5 m

• Compatible connector of M12

• Connector size of M12

• Control cable connector of M12

• Plastic housing material

• IP67 rating

• Eight ports

• Five ways

• Operating voltage of 24 V DC

• Straight orientation

• Temperature range of -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy