HARTING Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 1 m

Bulk discount available

Subtotal (1 unit)*

€12.19

(exc. VAT)

€14.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€12.19
5 - 24€11.83
25 - 49€11.46
50 +€11.14

*price indicative

RS Stock No.:
877-4361
Mfr. Part No.:
21348300388010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Right Angle

Connector Type B

Unterminated

Number of Contacts B

3

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Coding

A

M8 Single Ended Cordsets


A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 cable connector at one end only.

Features and Benefits:

• Suitable for Fast Ethernet

• Cordset available in 1, 5 and 10 metre lengths

• IP67 rated

Available in this range:

• Stock No. 8774327 is a Male, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774320 is a Male, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774324 is a Male, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774333 is a Female, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774336 is a Female, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774330 is a Female, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774349 is a Female, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774342 is a Female, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774346 is a Female, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774355 is a Female, Angled 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774358 is a Female, Angled 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774352 is a Female, Angled 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774361 is a Female, Angled 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774364 is a Female, Angled 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774368 is a Female, Angled 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774377 is a Male, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774370 is a Male, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774374 is a Male, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774383 is a Female, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774386 is a Female, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774380 is a Female, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774399 is a Female, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774392 is a Female, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774396 is a Female, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774406 is a Female, Angled 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774409 is a Female, Angled 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774403 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774412 is a Female, Angled 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774415 is a Female, Angled 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774419 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

Harting M8 Cordsets


Standards

IEC 61076-2-101

Related links