HARTING Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.07

(exc. VAT)

€16.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.07
5 - 24€12.68
25 +€12.32

*price indicative

RS Stock No.:
877-4428
Distrelec Article No.:
300-34-339
Mfr. Part No.:
21348081380010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

1m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Straight

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M8 Double Ended Cordsets


A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.

Features


Suitable for Fast Ethernet

Cordset available in 1, 5 and 10 metre lengths

Harting M8 Cordsets


Standards

IEC 61076-2-101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy