RS PRO Steel Floor Standing Storage Cabinet 2000 mm 1m, 430 mm

Subtotal (1 unit)*

€1,466.70

(exc. VAT)

€1,804.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 April 2026
  • Plus 13 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,466.70

*price indicative

RS Stock No.:
877-6825
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Storage Cabinet

Sub Type

Louvred Panel

Floor Standing

Yes

Number of Shelves

5

Lockable

Yes

Wheeled

Yes

Material

Steel

Standards/Approvals

No

Width

1m

Height

2000mm

Depth

430mm

RoHS Status: Exempt

RS PRO Louvre Panel Container Cabinet with Lockable Doors


The RS PRO louvre panel container cabinet is an excellent storage solution for a wide range of tools and components, ensuring they are kept safe and organised. The empty cabinet features louvre panels and lockable doors, allowing storage bins and containers to be attached, as well as shelves and other accessories. The empty louvre panel container cabinet offers multiple layout options, giving you freedom of choice to suit your needs. These durable and versatile cabinets are perfect for use within the industrial and business sectors.

Features and benefits


  • Robust all steel construction offering excellent durability and corrosion resistance

  • Flexible and secure storage with an extensive choice of internal layouts

  • Ideal for offices, workshops and stockrooms

  • Lockable doors ensuring items are secured

  • Louvre panel and doors that are compatible with storage bins and shelves (sold separately)

  • Application


    Louvre panel container cabinets are a durable and robust storage solution that are used in a wide range of sectors and industries. The louvre panels allow storage bins, shelves and spigots to be easily attached, offering a wide range of internal layout options. They often feature lockable doors ensuring internal items are safe and secure. Louvre container storage cabinets are ideal for use in a wide range of applications including:

  • Automotive

  • Workshops

  • Warehouse

  • Offices

  • Stockrooms

  • Garages

  • FAQs


    Are storage bins and shelves included?


    No, this is a fully assembled empty container. Storage bins can be purchased via:

  • Size 1: 484-3974

  • Size 2: 484-4028

  • Size 3: 484-4056

  • Size 4: 484-4078

  • Size 5: 484-4135

  • Size 6: 484-4185

  • Size 7: 350-5873

  • Shelves are also available separately in a pack of 3 via 424-5544.

    Is this cabinet lockable?


    Yes, this louvre panel cabinet features lockable doors with fully recessed handles and comes complete with 2 keys.

    Related links