Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-786
- Mfr. Part No.:
- 40021117.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,759.87
(exc. VAT)
€2,164.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,759.87 |
*price indicative
- RS Stock No.:
- 661-786
- Mfr. Part No.:
- 40021117.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust and efficient storage solution designed to maximise organisation and accessibility in any workspace. Constructed from heavy-duty, reinforced sheet steel, this cupboard ensures durability and strength, boasting an impressive total capacity of up to 1.5 tonnes. Finished in a stylish combination of gentian blue and light grey powder coat, it not only provides a practical storage solution but also enhances the aesthetic of your environment. The cupboard features a louvre back panel with a comprehensive 60-piece bin kit for optimal storage arrangement, making it ideal for tools and components of various sizes. With dimensions of 1050x650x2000mm, it fits seamlessly into tight spaces while offering ample room for your essential items.
Heavy duty reinforced steel housing for long lasting durability
Includes a louvre back panel
Perfo door type enhances ventilation and accessibility
Designed for efficient organisation of tools and components
Excellent for commercial and industrial applications
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
