Sanyo Denki SH3533 Series Hybrid, Single Shaft Stepper Motor, 0.15Nm Torque, 24 V, 1.8°, 35 x 35mm Frame, 5mm Shaft
- RS Stock No.:
- 878-7660
- Mfr. Part No.:
- SH3537-12U40
- Manufacturer:
- Sanyo Denki
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each
€62.69
(exc. VAT)
€77.11
(inc. VAT)
Units | Per unit |
1 - 4 | €62.69 |
5 - 9 | €60.73 |
10 + | €59.43 |
- RS Stock No.:
- 878-7660
- Mfr. Part No.:
- SH3537-12U40
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki SH353 Unipolar Stepper Motor
Sanyo Denki sanmotion unipolar stepper motors are a small 2 phase motor which provides high torque values. Designed to be used in space-restricted applications such as an electric gripper or electric cylinder.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.15Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 35 x 35mm |
Shaft Diameter | 5mm |
Current Rating | 1.2 A |
Winding Arrangement | Unipolar |
Shaft Length | 20mm |
Depth | 39mm |
Resistance Per Phase | 2.7Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | SH3533 |
- RS Stock No.:
- 878-7660
- Mfr. Part No.:
- SH3537-12U40
- Manufacturer:
- Sanyo Denki