Keysight Technologies 33511B Function Generator, 1 μHz Min, 20 MHz Max FM Modulation Variable Sweep

Subtotal (1 unit)*

€2,696.00

(exc. VAT)

€3,316.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,696.00

*price indicative

Calibration Options:

Each

€2,816.06

(exc. VAT)

€3,463.75

(inc. VAT)

RS Stock No.:
763-9125
Distrelec Article No.:
176-31-252
Mfr. Part No.:
33511B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency Range Sinewave

20MHz

Product Type

Function Generator

Number of Channels

1

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1μHz

Variable Sweep

Yes

FM Modulation

Yes

Time Base Accuracy

±0.1 ppm

Maximum Frequency Range Square Pulse/Arbitrary Waveform

20MHz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

1μHz

Digital Frequency

Yes

Width

212.8mm

Standards/Approvals

ISO

Weight

3.3kg

Maximum Frequency Range Triangle/Saw

20kHz

Length

272.3mm

Height

88.3mm

Minimum Frequency Range Triangle/Saw

1μHz

Minimum Operating Temperature

0°C

Model Number

33511B

Maximum Operating Temperature

55°C

Internal and External Amplitude Modulation

Yes

Plug Type

3-Pin (Global), Type C

Interface Type

Ethernet, GPIB, LAN, USB

Output Amplitude

20 V Pk-Pk

Input Impedance

5kΩ

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

COO (Country of Origin):
MY

Keysight Technologies Function Generator, 1 Channel, 20MHz Bandwidth - 33500B Series - 33511B


Get accurate signal readings with this waveform generator from Keysight Technologies. It has functionalities such as AM, FM, ARB and PWM modulation, making it a versatile choice. This unit features Agilent's Trueform technology for 100% point coverage and anti-alias filtering, giving you precise results. It has a total harmonic distortion of just 0.04%, giving you an accurate signal during testing. This component comes with Waveform Builder Basic software for ease of editing and downloading your waveforms.

Features & Benefits


• 16-bit resolution for clear, high-quality images

• Wide operating temperature range between 0°C and +55°C for use in harsh conditions

• Edge jitter of 40ps allows you to set edges precisely to reduce the risk of timing errors

• USB port on the front panel for ease of data transfer

• Backlit display for ease of use in low-light environments

Applications


• Automotive industry

• Instrumentation and control

• Telecommunications industry

Is a waveform generator the same as a signal generator?


No. A waveform generator produces different types of waveforms, including sine, square, triangular and saw-tooth waves. A signal generator creates repeating or non-repeating electronic signals.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy