Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 3A Output,
- RS Stock No.:
- 880-1365
- Mfr. Part No.:
- 6EP1332-4BA00
- Manufacturer:
- Siemens
16 In stock for delivery within 2 working days
Price Each
€171.68
(exc. VAT)
€211.17
(inc. VAT)
Units | Per unit |
---|---|
1 + | €171.68 |
- RS Stock No.:
- 880-1365
- Mfr. Part No.:
- 6EP1332-4BA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
SIMATIC PM 1507
The design and functionality of the SIMATIC PM 1507 single-phase load power supply (PM = power module) with automatic range selection of the input voltage makes it an optimal match to the SIMATIC S7-1500 PLC. The load power supplies modules PM 70 W and PM 190 W 120/230 VAC feed input and output circuits (load circuits) as well as sensors and actuators.
Connection to all 1-phase networks (120 V AC/230 V AC) through automatic range switching
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering
Approvals
CE, cULus, CB, FM, ATEX, cULus Class I Div 2, IECEx, GL, ABS, BV, DNV
Specifications
Attribute | Value |
---|---|
Series | SIMATIC PM-1507 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 132V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 3A |
Power Rating | 72W |
Number of Outputs | 1 |
Dimensions | 147 x 50 x 129mm |
Width | 50mm |
Depth | 129mm |
Height | 147mm |
Maximum Temperature | +60°C |
Minimum Temperature | 0°C |
Ripple And Noise | 150 mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Load Regulation | 0.1% |
Special Features | LED Display |