- RS Stock No.:
- 880-1791
- Mfr. Part No.:
- AZ/AZM 200-B30-LTAG1P1
- Manufacturer:
- Schmersal
22 In stock for delivery within 2 working days
Added
Price Each
€373.31
(exc. VAT)
€459.17
(inc. VAT)
Units | Per unit |
1 + | €373.31 |
- RS Stock No.:
- 880-1791
- Mfr. Part No.:
- AZ/AZM 200-B30-LTAG1P1
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Left-Hand Emergency Exit For Use with AZM 200 Safety Switch, 330g Weight, 2000N Clamping Force - AZ/AZM 200-B30-LTAG1P1
Provide personnel and equipment with heightened protection in hazardous environments using this left-hand emergency exit from Schmersal. The unit attaches to the door of an enclosure with the handle facing out. It's easy to open the lock by simply turning the handle at a 90° angle. The handle curves inward to protect against accidental knocks and bumps, maximising safety and reliability. This left-hand emergency exit is designed for use with an AZM 200 safety switch for enhancing workplace safety.
Features & Benefits
Screw connection ensures a secure attachment that won't shake loose, even in the event of heavy vibrations
Flame-retardant thermoplastic enclosure for safety in the event of a fire
Electronic coding eliminates the need for contacts to reduce the risk of mechanical wear
Monitored guard lock ensures intelligent diagnosis to prevent accidental activations
Flame-retardant thermoplastic enclosure for safety in the event of a fire
Electronic coding eliminates the need for contacts to reduce the risk of mechanical wear
Monitored guard lock ensures intelligent diagnosis to prevent accidental activations
Applications
Testing facilities
Laboratory enclosures
Medical industry
Machine automation
Laboratory enclosures
Medical industry
Machine automation
How can I determine the operating status?
This left-hand emergency exit has three LED (light-emitting diode) lamps to clearly indicate operating status for greater ease of use.
Specifications
Attribute | Value |
---|---|
Accessory Type | Emergency Exit Left Hand |