Schmersal AZ/AZM201-B30-LTAG1P1 Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- RS Stock No.:
- 206-5769
- Mfr. Part No.:
- 103013498
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€387.72
(exc. VAT)
€476.90
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.72 |
*price indicative
- RS Stock No.:
- 206-5769
- Mfr. Part No.:
- 103013498
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ/AZM201-B30-LTAG1P1 | |
| Standards/Approvals | RoHS | |
| Depth | 115mm | |
| Length | 60mm | |
| Width | 115mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2000N | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ/AZM201-B30-LTAG1P1 | ||
Standards/Approvals RoHS | ||
Depth 115mm | ||
Length 60mm | ||
Width 115mm | ||
Hazardous Area Certification No | ||
Operating Force 2000N | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
The Schmersal AZ201 is mainly used for left hinged doors, actuator for hinged guards. It can tolerate up to maximum 0.5mm over travel. The actuator material is zinc die-cast. The actuator is to be mounted outside. It also consists of an emergency exit and is made of metal which is plastic-coated. It does not require any supplementary door handles required as it comes with handle and Emergency exit handle.
Easy and intuitive operation
Mechanical Life: 1,000,000 operations
Clamping force in accordance with ISO14119 Fzh: 2,000 N
Clamping force, maximum F max: 2,600 N
Does not protrude into the door opening
No risk of injury from protruding actuator
Related links
- Schmersal AZ/AZM201-B1-LT Series Spring Return Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal AZ/AZM201-B30-RTAG1P1 Series Limit Switch, Fibreglass Reinforced Thermoplastic Housing
- Schmersal Emergency Exit Left Hand
- Schmersal EX-AZ16 Series Slow Action Non-Contact Safety Switch 24V dc
- Schmersal AZ 17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal IECEx EX-AZ 16 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal BNS300 Series Magnetic Non-Contact Safety Switch 24V dc
