CAMDENBOSS Open Top Enclosure Type CDIB Series , 106.2 x 90 x 31.9mm, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 881-4444
- Mfr. Part No.:
- CDIB/6/L2/KIT
- Manufacturer:
- CAMDENBOSS
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€16.77
(exc. VAT)
€20.63
(inc. VAT)
Units | Per unit |
1 - 14 | €16.77 |
15 - 24 | €15.89 |
25 + | €15.38 |
- RS Stock No.:
- 881-4444
- Mfr. Part No.:
- CDIB/6/L2/KIT
- Manufacturer:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIN Rail Instrument Box Kits
These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top.
Made from UL94-V0 polycarbonate
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Specifications
Attribute | Value |
---|---|
Enclosure Type | Open Top |
Body Material | Polycarbonate |
DIN Rail Type | Top Hat |
Length | 106.2mm |
Width | 90mm |
Dimensions | 106.2 x 90 x 31.9mm |
Height | 31.9mm |
Maximum Terminals | 4 |
Colour | White |
Series | CDIB |
Terminal Type | Screw |
Internal Mounting Type | PCB Card Guide |
Standards Met | UL 94V-0 |