RS PRO 12V T6 Sealed Lead Acid Battery, 60Ah | RS
Login / Register to access your benefits
Recently searched

    RS PRO 12V T6 Sealed Lead Acid Battery, 60Ah

    Subtotal (1 unit)**

    €243.40

    (exc. VAT)

    €299.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    19 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€243.40

    **price indicative

    RS Stock No.:
    883-8869
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacity

    60Ah

    Nominal Voltage

    12V

    Construction

    Gel

    Terminal Type

    T6

    Flame Resistant

    No

    Dimensions

    325 x167 x 174mm

    Maximum Operating Temperature

    + 60°C

    Minimum Operating Temperature

    - 20°C

    Designed for Cyclic Application

    Yes

    Application

    Cyclic

    Designed High Rate Application

    No

    Chemistry

    Lead Acid

    Eurobat Classification

    10 to 12 Years

    Operating Temperature Range

    -20 → +60°C

    Brand Range

    RS PRO

    Weight

    21.5kg

    Related links