HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box, IP66, IEC 60754-2, 130 mm, 130mm 77 mm
- RS Stock No.:
- 884-2284
- Mfr. Part No.:
- KF0600G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 884-2284
- Mfr. Part No.:
- KF0600G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 130mm | |
| Width | 130mm | |
| Height | 77mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | IEC 60754-2 | |
| Number of Ways | 8 | |
| Cable Entry | Knock Out | |
| Range | KF 0600 G | |
| Standards/Approvals | CE, RoHS | |
| Series | ENYCASE DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 130mm | ||
Width 130mm | ||
Height 77mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification IEC 60754-2 | ||
Number of Ways 8 | ||
Cable Entry Knock Out | ||
Range KF 0600 G | ||
Standards/Approvals CE, RoHS | ||
Series ENYCASE DK | ||
- COO (Country of Origin):
- DE
Hensel ENYCASE DK Cable Junction Box, IP66 / IP67
The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.
Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)
Terminals
Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322
Terminal Supports
Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338
Note
Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.
Approvals
VDE.
Standards
IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).
Related links
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 93 mm 62 mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box IEC 60754-2 225 mm 122 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77 mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP66 104 mm, 70 mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 93 mm, 93 mm 62 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 70 mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 IEC 60754-2 92 mm 210 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 180 mm 130 mm
