Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, 60V dc, 16A, Gold Plating
- RS Stock No.:
- 884-8740
- Mfr. Part No.:
- 930175700
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 pack of 5 units)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 28 April 2026
- Plus 200 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.512 | €12.56 |
*price indicative
- RS Stock No.:
- 884-8740
- Mfr. Part No.:
- 930175700
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 23mm | |
| Contact Material | Die Cast Zinc | |
| Connector Type | Banana Socket | |
| Insulation Material | Polyamide | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 23mm | ||
Contact Material Die Cast Zinc | ||
Connector Type Banana Socket | ||
Insulation Material Polyamide | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
BUG 10, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement BUG 10, CAT I 4mm nickel, and gold plated brass chassis mount test sockets with oval insulated head, M6 threaded body and solder connection. This UG 10 series 4mm test sockets are Ideal for installation in equipment chassis and switch panels with a wall thickness to 8mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 16A
• CAT I
• Screw mounting M6x0.75mm
Note
Stock numbers: 884-8740 , 884-8759 and 884-8752 are gold plated variants.
Related links
- Hirschmann Test & Measurement Black Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket 60V dc Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 60V dc Gold
- Hirschmann Test & Measurement Blue Female Banana Socket Solder Termination 16A, Gold Plating
- Hirschmann Test & Measurement Gold Female Banana Socket Solder Termination 16A, Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 16A, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 32A, Gold Plating
