Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, 60V dc, 16A, Gold Plating

Subtotal (1 pack of 5 units)*

€18.46

(exc. VAT)

€22.705

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.692€18.46

*price indicative

RS Stock No.:
884-8752
Mfr. Part No.:
930175702
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Banana Socket

Colour

Blue

Gender

Female

Current

16A

Voltage

60V dc

Connector Size

4 mm

Contact Plating

Gold

Length

23mm

Connector Type

Banana Socket

Contact Material

Die Cast Zinc

Insulation Material

Polyamide

Standards/Approvals

CE

COO (Country of Origin):
DE

BUG 10, CAT I 4mm Chassis Mount Test Socket


Hirschmann Test and Measurement BUG 10, CAT I 4mm nickel, and gold plated brass chassis mount test sockets with oval insulated head, M6 threaded body and solder connection. This UG 10 series 4mm test sockets are Ideal for installation in equipment chassis and switch panels with a wall thickness to 8mm.

Features and Benefits:

• Rated voltage 30 V ac/ 60 V dc

• Rated Current 16A

• CAT I

• Screw mounting M6x0.75mm

Note

Stock numbers: 884-8740 , 884-8759 and 884-8752 are gold plated variants.

Related links