- RS Stock No.:
- 890-8337
- Mfr. Part No.:
- GROOV-AR1-BASE
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 890-8337
- Mfr. Part No.:
- GROOV-AR1-BASE
- Manufacturer:
- Opto 22
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
groov Box - Hardware Solution
groov Box (GROOV-AR1-BASE) is an industrially hardened appliance that comes preloaded with groov software, including groov Build for building operator interfaces, groov View for using the interfaces youve built, and groov Admin for administering the box itself.
The groov Box communicates over a standard Ethernet network or wireless LAN, or both.
The groov Box communicates over a standard Ethernet network or wireless LAN, or both.
groov Solo
groov Box for one Modbus/TCP device or one SNAP PAC
Ethernet communication wired via two RJ-45 ports
3 USB 2.0 interfaces
Security WEP64, WEP128, WPA PSK, WPA2 PSK
Power supply 8-36 Vdc
Operating Temperature 0 to +70 °C
Additional Software:
GROOV-LIC-PLUS – Stock No. 890-8340
groov Plus: Add to groov Solo for multiple Modbus/TCP devices and SNAP PACs
GROOV-LIC-ENT – Stock No. 890-8343
groov Enterprise: Add to groov Solo for systems that support OPC UA, in addition to multiple Modbus/TCP devices and SNAP PACs
GROOV-LIC-OPE – Stock No. 890-8347
groov Enterprise: Add to groov Plus for systems that support OPC UA, in addition to multiple Modbus/TCP devices and SNAP PACs
Opto 22 Groov
Provides a mobile operator interface for automation systems, OEM machines, and other equipment
Ready-made gadgets let you create a browser-based operator interface in minutes
Scalable operator interface runs on any mobile device or computer regardless of manufacturer, operating system, or screen size
No programming required
Email-based event notifications provide immediate system alerts
Data Simulator allows project testing without connecting to live machines or systems
Secure Sockets Layer (SSL) encryption protects data
No tag limits and no client licenses required