WAGO 231-xxx/037 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 231-105/037-000
- RS Stock No.:
- 891-9892
- Distrelec Article No.:
- 301-43-109
- Mfr. Part No.:
- 231-105/037-000
- Manufacturer:
- WAGO
Bulk discount available
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.83 |
| 5 - 9 | €3.37 |
| 10 - 19 | €3.28 |
| 20 - 99 | €3.20 |
| 100 + | €3.12 |
*price indicative
- RS Stock No.:
- 891-9892
- Distrelec Article No.:
- 301-43-109
- Mfr. Part No.:
- 231-105/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | 231-xxx/037 | |
| Standards/Approvals | No | |
| Length | 14.3mm | |
| Depth | 29.6mm | |
| Width | 41.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 28AWG | ||
Colour Grey | ||
Voltage 320V | ||
Series 231-xxx/037 | ||
Standards/Approvals No | ||
Length 14.3mm | ||
Depth 29.6mm | ||
Width 41.6mm | ||
- COO (Country of Origin):
- DE
WAGO Pluggable Terminal Block, 16A Current Rating, Integrated Test Ports - MCS MIDI Classic Series - 231-105/037-000
Lock in a secure electrical connection to your circuit using this pluggable terminal block from WAGO. The single-row unit has a 5-way design, offering room to connect multiple wires for robust power and signal transmissions. Lateral locking levels are on hand to clamp it down to the board. Thanks to the current rating of 16A, it can handle the rigours of everyday loads. As the block is made from tough polyamide with flame-retardant properties, it stops embers from spreading in the event of a fire.
Features & Benefits
• Pitch of 5mm to give space around conductors
• Measured shock voltage of 4kV to withstand fault currents
• Anti-rotation protection to resist vibrating conditions
• Tin-plated copper alloy contacts deliver high electrical conductivity
• Integrated test ports enable quick troubleshooting during setup
Applications
• HVAC systems
• Aerospace engineering
• Control panels
• Power stations
What wire sizes can this pluggable terminal block accommodate?
This component works with wires that range in size from 28 to 12AWG for flexibility in your cable connection.
How do I mount this unit?
To mount this block, simply plug it into the through-holes on your board.
Related links
- WAGO 231-xxx/019 Series Pluggable Terminal Block 5 mm Pitch 231-605/019-000
- WAGO 231-702 Series Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series PCB Terminal Block 5 mm Pitch, 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 5-Way
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-340/001-000
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-132/001-000
