- RS Stock No.:
- 893-0621
- Mfr. Part No.:
- 1334880000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 893-0621
- Mfr. Part No.:
- 1334880000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Field Bus Coupler
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Remote I/O fieldbus coupler
Interface to u-remote system bus
Different versions: Field bus protocol:
- EtherCAT, stock no. 893-0634
- EtherNet/IP, stock no. 893-0625
- Modbus/TCP, stock no. 893-0637
- PROFIBUS DP-V1, stock no. 893-0628
- PROFINET iRT, stock no. 893-0621
Configuration interface Micro USB2.0
Push in connection
Status LED on the front
Protection class IP20
Weidmuller Remote I/O System
Specifications
Attribute | Value |
---|---|
For Use With | Remote I/O |
Mounting Type | Panel Mount |
Application | Communication |
Maximum Operating Temperature | +60°C |
Dimensions | 52 x 76 x 120 mm |