- RS Stock No.:
- 893-6764
- Mfr. Part No.:
- 1315590000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price Each
€247.74
(exc. VAT)
€304.72
(inc. VAT)
Units | Per unit |
---|---|
1 + | €247.74 |
- RS Stock No.:
- 893-6764
- Mfr. Part No.:
- 1315590000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Digital Counter Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Digital Counter Modules
Counter data width 32-Bit
Maximum input frequency 100 kHz
Operation mode impulse, direction, 1-, 2- or 4-times
Sensor feed
Input filter adjustable up to 1 ms
Different versions available:
- 1 channel, Latch-, Gate- and Reset input, One digital output, stock no. 893-6761
- 2 channel, stock no. 893-6764
Weidmuller Remote I/O System
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote I/O Module |
Series | AXL F |
Number of Inputs | 2 |
Input Type | Digital Voltage |
Supply Voltage | 24 V dc |
Application | Communication |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +60°C |
Dimensions | 120 x 11.5 x 76 mm |