Weidmüller Remote I/O Module AXL F 24V
- RS Stock No.:
- 893-6799
- Distrelec Article No.:
- 303-74-029
- Mfr. Part No.:
- 1339920000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.50 |
*price indicative
- RS Stock No.:
- 893-6799
- Distrelec Article No.:
- 303-74-029
- Mfr. Part No.:
- 1339920000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Remote I/O Module | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Width | 52 mm | |
| Depth | 76mm | |
| Standards/Approvals | UL | |
| Series | AXL F | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Remote I/O Module | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Width 52 mm | ||
Depth 76mm | ||
Standards/Approvals UL | ||
Series AXL F | ||
Length 120mm | ||
- COO (Country of Origin):
- DE
Accessories
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Accessory Modules
Empty Module, stock no. 893-6786
- Space for subsequent expansion
End Bracket, stock no. 893-6780
- Includes an end plate and two end brackets
Swivel Marker, stock no. 893-6799
Weidmuller Remote I/O System
Related links
- Weidmuller AXL F Series Remote I/O Module, 24 V dc
- Weidmuller AXL F Series Remote I/O Module for Use with Remote I/O, 24 V dc
- Weidmuller AXL F Series Remote I/O Module 24 V dc
- Weidmuller AXL F DO16/1 1H Series Remote I/O Module 24 V dc
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station 300 V dc
- Weidmuller ALX F Series Remote I/O Module for Use with Remote I/O Module
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O
- Weidmuller Axioline F Series Remote I/O Module for Use with Remote I/O, 24 V dc
