Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station

Subtotal (1 unit)*

€580.08

(exc. VAT)

€713.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€580.08

*price indicative

RS Stock No.:
893-7795
Distrelec Article No.:
303-48-008
Mfr. Part No.:
2700684
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Remote I/O Module

Product Type

Remote I/O Module

Series

AXL F

For Use With

Axioline F Station

IP Rating

IP20

Standards/Approvals

cUL, UL, cULus

Hazardous Area Certification

No

Supply Voltage

110V dc, 220V dc

COO (Country of Origin):
DE

Phoenix Contact AXIOLNE F I/O-System


AXIOLINE F is the I/O system for the control cabinet.

All I/Os are quick as regards response time, robust in terms of their design, and very easy to operate. This supports a wide range of applications and greater flexibility.

AXIOLINE F Modular I/O System

Increased machine output

Excellent EMC design and sturdy mechanical construction

Quick and easy installation

Network openness

Modular system, consists of

- Bus Couple

- I/O Modules

- Accessories

Phoenix Contact System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy