ABUS Network Indoor, Outdoor IR CCTV Camera
- RS Stock No.:
- 893-7026
- Mfr. Part No.:
- HDCC71510
- Manufacturer:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7026
- Mfr. Part No.:
- HDCC71510
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Analogue/Network | Network | |
| Maximum Resolution | 1280 x 720pixels | |
| Power Over Ethernet | No | |
| Vandal Resistant | No | |
| IR | Yes | |
| IP Rating | IP66 | |
| Focal Length | 2.8 → 12mm | |
| Sensor Type | 1/3 in Progressive Scan CMOS | |
| Depth | 143 mm | |
| Height | 125 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor, Outdoor | ||
Analogue/Network Network | ||
Maximum Resolution 1280 x 720pixels | ||
Power Over Ethernet No | ||
Vandal Resistant No | ||
IR Yes | ||
IP Rating IP66 | ||
Focal Length 2.8 → 12mm | ||
Sensor Type 1/3 in Progressive Scan CMOS | ||
Depth 143 mm | ||
Height 125 mm | ||
- COO (Country of Origin):
- CN
Related links
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS - Network Indoor, Outdoor IR PoE Camera
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- Reolink DLB6MS2M64 Network Indoor & Outdoor IR CCTV Camera 4608 x 1296 pixel
