Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 334-096
- Mfr. Part No.:
- B4GPT4K06SP
- Manufacturer:
- Reolink
Subtotal (1 unit)*
€308.99
(exc. VAT)
€380.06
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.99 |
*price indicative
- RS Stock No.:
- 334-096
- Mfr. Part No.:
- B4GPT4K06SP
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | Yes | |
| Wireless | No | |
| Series | Go G450 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Focal Length | 4 mm | |
| Sensor Type | CMOS | |
| Diameter | 98mm | |
| Height | 122mm | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Maximum Resolution 3840 x 2160 pixel | ||
Sensor Size 2.7in | ||
IR Yes | ||
Audio Support Yes | ||
360°/180° Panoramic View Yes | ||
Wireless No | ||
Series Go G450 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Focal Length 4 mm | ||
Sensor Type CMOS | ||
Diameter 98mm | ||
Height 122mm | ||
- COO (Country of Origin):
- CN
The Reolink 4K 4G LTE Wildlife Camera offers a stunning 360° panoramic view in 4K Ultra HD, ensuring you capture every detail of nature with exceptional clarity. Equipped with 4G LTE connectivity, this camera eliminates the need for Wi-Fi, allowing you to observe wildlife from anywhere. The camera also includes a location marker to track where animals appear using the Reolink App.
Animal Detection and Recognition
Eco Friendly Solar Power
Bright as Day Colour Vision
Two Way Audio
Related links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- Reolink Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
