Hirose HIF3B Hand Ratcheting Crimp Tool for HIF3 Connector Contacts
- RS Stock No.:
- 896-0972
- Mfr. Part No.:
- HIF3-T2226HC
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-0972
- Mfr. Part No.:
- HIF3-T2226HC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| For Use With | HIF3 Connector Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | HIF3B | |
| Overall Length | 12 mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
For Use With HIF3 Connector Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series HIF3B | ||
Overall Length 12 mm | ||
- COO (Country of Origin):
- JP
Related links
- Hirose for HIF3 Connector Contacts
- Hirose Hand Ratcheting Crimp Tool for DF11 Connector Contacts
- Hirose Hand Ratcheting Crimp Tool for DF1BE Connector Contacts
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- TE Connectivity HE13 / HE14 Hand Ratcheting Crimp Tool for HE13 Connector Contacts 0.08
- TE Connectivity ERGOCRIMP Hand Ratcheting Crimp Tool for HA Connector Contacts HN.D Connector
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.5
- TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for AMPMODU IV Connector Contacts, 0.03 → 0.56mm² Wire
