RS PRO 2 X C13 Straight Snap-in IEC Connector, 250V Female, 20A
- RS Stock No.:
- 896-2133
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
€12.95
(exc. VAT)
€15.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.59 | €12.95 |
| 50 - 120 | €2.474 | €12.37 |
| 125 - 245 | €2.384 | €11.92 |
| 250 + | €2.27 | €11.35 |
*price indicative
- RS Stock No.:
- 896-2133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| IEC Connector Type | 2 X C13 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 20A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Faston | |
| Rewireable | Yes | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | EMO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
IEC Connector Type 2 X C13 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 20A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Faston | ||
Rewireable Yes | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Shuttered No | ||
Series EMO | ||
- COO (Country of Origin):
- IN

IEC Socket C13, Panel Mount Connectors
From the trusted RS PRO brand, a series of C13 appliance outlet connectors designed for panel mounting. The IEC female connectors feature 4.8 mm solder tab terminals for rapid connection. A basic soldering iron is all that is required, making termination or repair seamless. Once the desired cut-out is made, the connectors are simply pushed into the aperture and retained by either snap-fit tabs or panel screws. Constructed from a durable black UL 94 V-2 thermoplastic material, the RS PRO outlet connectors are extremely robust and hardwearing. Available in single and multiple ways, this series of IEC C13 outlets are ideal for new designs, maintenance and repair.
What are IEC C13 Connectors?
An IEC C13 connector is sometimes referred to as a cold connector. The IEC panel socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 10A
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• 0 to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• Black thermoplastic body
• Appliance Class - Class I – Cold Condition
• 4.8 mm solder tabs, simple to terminate
• Easy to mount snap-in or screw mount
• Single and multi-way options, 1 to 7 way
• Mate with C14 cable plugs
Applications
The RS PRO C13 appliance outlets are suitable for a wide range of industrial and commercial applications. The electrical panel mount connectors are designed to mate with IEC C14 cable mount male connectors. Some of the more common applications include
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
FAQ
Q – Are the IEC appliance outlets easy to connect?
A – Yes, the RS PRO appliance outlets are easy to connect. We offer both snap-in and screw mount outlets with 4.8 mm solder tabs.
Q – Are there any compatible mating mains type IEC 60320 connectors available?
A – Yes, for typical mating parts see associated rewireable plug 776-9113
Connector Types
• 776-9138 is a 1x C13 snap fit outlet
• 811-7193 is a 1x C13 eyelet screw mount
• 896-2133 is a 2 x C13 snap fit outlet
• 896-2142 is a 3 x C13 snap fit outlet
• 811-7197 is a 4 x C13 snap fit outlet
• 896-2149 is a 6 x C13 snap fit outlet;• 896-2158 is a 7 x C13 snap fit outlet
Note
For associated connector see 776-9113
Approvals
UL(C,US), VDE, CE
Standards
IEC 60320-1
Related links
- Bulgin 2 X C13 Straight Snap-in IEC Connector 10A
- RS PRO C13 Straight Snap-in IEC Connector 20A
- Schurter C20 Straight Snap-in IEC Connector 20A
- Schurter C13 Straight Snap-in IEC Connector 15A
- RS PRO C13 Straight Snap-in IEC Connector 10A
- Schurter C14 250 V Female, 10A
- RS PRO C19 Straight Snap-in IEC Connector 20A
- RS PRO C13 Straight Snap-in IEC Connector 15A
