RS PRO Threaded Barrel Capacitive Proximity Sensor 8 mm, M18 2-Wire 300mA 250V ac 250 V ac 250 V dc
- RS Stock No.:
- 896-7245
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€90.51
(exc. VAT)
€111.33
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 27 April 2026
- Plus 20 unit(s) shipping from 01 June 2026
- Plus 20 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.51 |
*price indicative
- RS Stock No.:
- 896-7245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M18 | |
| Product Type | Capacitive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 78mm | |
| Mount Type | Non-Flush | |
| Terminal Type | Pre-Cabled | |
| Maximum Supply Voltage | 250V ac | |
| Width | 78mm | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Metallic and Non-Metallic Objects | |
| Maximum Detection | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE, IEC | |
| Switching Current | 300mA | |
| Shielding | No | |
| Output Type | 2-Wire | |
| Maximum Switching Frequency | 15Hz | |
| Maximum AC Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M18 | ||
Product Type Capacitive Proximity Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 78mm | ||
Mount Type Non-Flush | ||
Terminal Type Pre-Cabled | ||
Maximum Supply Voltage 250V ac | ||
Width 78mm | ||
Housing Material Polybutylene Terephthalate | ||
Maximum DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Metallic and Non-Metallic Objects | ||
Maximum Detection 8mm | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE, IEC | ||
Switching Current 300mA | ||
Shielding No | ||
Output Type 2-Wire | ||
Maximum Switching Frequency 15Hz | ||
Maximum AC Voltage 250V ac | ||
- COO (Country of Origin):
- CN
RS PRO Non-Flush Mount Capacitive Proximity Sensor
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
Applications:
A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
What type of connectors do the sensors use?
This RS PRO range of proximity sensors has a variety of connectors suited to your needs:
M18 connector – 896-7223, 896-7235, 896-7248, 896-7245
M30 connector – 896-7257, 896-7260, 896-7267, 896-7276, 896-7279
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Overloaded, short-circuit and reverse polarity protection versions available.
