RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
- RS Stock No.:
- 446-823
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.34 | - |
| 10 - 24 | €2.80 | €5.40 |
| 25 - 99 | €2.08 | €31.50 |
| 100 - 499 | €1.99 | €135.00 |
| 500 + | €1.92 | €710.00 |
*price indicative
- RS Stock No.:
- 446-823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 173.6mm | |
| Width | 41mm | |
| Height | 8mm | |
| Total Number of Tie Points | 640 | |
| Number of Terminal Strips | 1 | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 173.6mm | ||
Width 41mm | ||
Height 8mm | ||
Total Number of Tie Points 640 | ||
Number of Terminal Strips 1 | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, 173.6 x 41 x 8mm Height, 640 Connections
A versatile bread board designed for the assembly and storage of small circuits. Ideal for quickly creating electronic circuits without the need for soldering, this bread board features power bus lines marked with silkscreen, figures, and letters for easy identification.
Features and Benefits
ABS and Stainless Steel: Durable construction for long-lasting use
1 Terminal Strip, Tie-Points 640: Ample connection points for complex circuit designs
Power Bus Lines Marked: Easy identification and organisation of connections
Supplied with Pad of Paper: Convenient for planning and documenting circuit layouts
Applications
Prototyping electronic circuits
Educational purposes in electronics
DIY electronics projects
Additional Information
Dimensions: 173.6 x 41 x 8mm
Type: Bread Board
Number of Connections: 640 tie-points
Material: ABS and stainless steel for durability and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 8 mm 67mm 174.2 mm
- RS PRO Breadboard Breadboard 8 mm 54.6mm 165.2 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS PRO Breadboard Breadboard 192.5 mm 20mm 244 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9 mm 210mm 240 mm
