Molex 6 Way Memory Card Connector With Push In Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-7415
Mfr. Part No.:
47388-2001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

SIM

Gender

Female

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Push In

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Series

47388

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Molex Memory Card Connector, 6 Contacts, 2.54mm Pitch - 47388-2001-TR200


This memory card connector is designed for SIM cards and features a female configuration with a hinged style. With six circuits and a 2.54mm pitch, this surface mount connector offers reliable connections in compact electronic designs. Made from a high-temperature thermoplastic housing, it ensures durability and thermal efficiency, making it ideal for demanding applications.

Features & Benefits


• Designed for surface mounting, facilitating easier integration onto PCBs

• Robust copper alloy construction for enhanced conductivity and durability

• Tin plating offers superior corrosion resistance and reliability

• Operates effectively within a temperature range of -40°C to +85°C

• Features PCB retention that secures the connector during use

• Supports a maximum current rating of 0.5A per contact for efficient operation

Applications


• Utilised in mobile devices for SIM card connections

• Integrated into embedded systems for telecommunications modules

• Applied in consumer electronics for flexible card access

• Effective in automation solutions that require compact connectors

What are the advantages of the 2.54mm pitch design for this connector?


The 2.54mm pitch design allows for compatibility with a wide

How durable is this connector when subjected to repeated use?


It is designed to withstand up to 5000 mating cycles, ensuring longevity and reduced maintenance in applications requiring frequent disconnections and reconnections.

Can it be used in devices exposed to high temperatures?


Yes, it operates effectively within a temperature

Related links