Siretta ECHO16/40mm/uFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- RS Stock No.:
- 896-8285
- Mfr. Part No.:
- ECHO16/40mm/uFL/S/S/17
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €13.18 |
| 10 - 24 | €12.83 |
| 25 - 49 | €12.14 |
| 50 - 99 | €11.74 |
| 100 + | €11.14 |
*price indicative
- RS Stock No.:
- 896-8285
- Mfr. Part No.:
- ECHO16/40mm/uFL/S/S/17
- Manufacturer:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | UFL | |
| Lead Length | 40mm | |
| Antenna Mount Type | PCB | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Gain | 16dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | Echo 16 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type GPS Antenna | ||
Antenna Physical Form PCB | ||
Connector Type UFL | ||
Lead Length 40mm | ||
Antenna Mount Type PCB | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Gain 16dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series Echo 16 | ||
ECHO 16 GPS Patch Antenna, Siretta
The ECHO 16 antenna from Siretta is a flat, GPS, patch antenna — ideal for mounting on a flat surface such as a car roof or dashboard.
Features & Benefits of the ECH0 16 Patch Antenna
•16 dBi peak gain
•50 ohm impedance
•1575.42 MHz frequency
•Right hand circular polarisation
•18.5 x 19 x 6.2 mm
•1.13 mm coaxial cable
GPS (Global Positioning System) Antennas
Related links
- Siretta MIKE3A/5M/SMAM/S/S/17, GPS
- Siretta ECHO19/0.1M/UFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- Siretta MIKE3A/3M/SMAM/S/S/17, GPS
- Siretta ALPHA19/3M/SMAM/S/S/17, GPS
- Siretta ECHO34/0.1M/UFL/S/S/17 Patch WiFi Antenna with UFL Connector WiFi
- Siretta MIKE11/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/2.5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta ECHO14/0.1M/UFL/S/S/15
