- RS Stock No.:
- 897-6794
- Mfr. Part No.:
- 0 497 50
- Manufacturer:
- Legrand
9 In stock for delivery within 2 working days
Added
Price Each
€113.62
(exc. VAT)
€139.75
(inc. VAT)
Units | Per unit |
1 + | €113.62 |
- RS Stock No.:
- 897-6794
- Mfr. Part No.:
- 0 497 50
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Legrand MaxiRex & EconoRex Analogue Time Switch
MaxiRex and EconoRex Analogue Time Switches
24hour programming
Accuracy: ±5 minutes per day
72 x 72 mm display
Frequency: 50Hz
Supply voltage: 230V
IP30 protection
Can be surface mounted, panel mounted and DIN Rail mounted.
Accuracy: ±5 minutes per day
72 x 72 mm display
Frequency: 50Hz
Supply voltage: 230V
IP30 protection
Can be surface mounted, panel mounted and DIN Rail mounted.
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Hours |
Segment Length | 30 min |
Terminal Type | Surface Mount |
Contact Configuration | SPDT |
Height | 110mm |
Depth | 44mm |