- RS Stock No.:
- 902-8085
- Mfr. Part No.:
- 8953720000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 902-8085
- Mfr. Part No.:
- 8953720000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Pluggable Arrester for Surge Protection- VSPC Series
VSPC Series of pluggable arresters used for surge protection for current loops/binary signals and EX ia signals.
Interruption-free and impedance-neutral plug-in and pull-out
Can be tested with V-TEST testing device
Space-saving design
Floating-earth PE connection options, used to avoid differences in voltage potential
Integrated PE foot safely discharges up to 20kA and 2.5kA to the PE
Colour coding of the voltage levels for fast identification in the cabinet
902-8072 & 902-8085- current loops without signal contact
902-8082- binary signals without alert contact
902-8094- 3 and 4-wire system measuring bridge
Can be tested with V-TEST testing device
Space-saving design
Floating-earth PE connection options, used to avoid differences in voltage potential
Integrated PE foot safely discharges up to 20kA and 2.5kA to the PE
Colour coding of the voltage levels for fast identification in the cabinet
902-8072 & 902-8085- current loops without signal contact
902-8082- binary signals without alert contact
902-8094- 3 and 4-wire system measuring bridge
Specifications
Attribute | Value |
---|---|
Hazardous Area Certification | IECEx |
Mounting Type | DIN Rail |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Termination | Plug-In |