4D Systems 1.5 in Passive matrix White OLED Display Starter Kit 128 x 128 pixel Matrix Serial

Subtotal (1 unit)*

€90.47

(exc. VAT)

€111.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.47

*price indicative

RS Stock No.:
902-8583
Mfr. Part No.:
SK-128G2
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.5in

Product Type

OLED Display Starter Kit

Viewing Area Dimensions

27 x 27 mm

Matrix Type

Passive

Screen Resolution

128 x 128 pixel

Interface Type

Serial

Contrast Ratio

5000:1

External Depth

7mm

Driver Mounting

Matrix

External Height

35.8mm

External Width

36mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Power Dissipation

1W

Forward Current

200mA

Forward Voltage

5V dc

Display Colour

White

Passive Matrix microOLED with GOLDELOX Starter Kits, 4D Systems


Here at RS we have three types of microOLED Starter Kit complete with embedded GOLDELOX graphics controller — one kit with a microOLED of 0.96 inches (9028628), one kit with a microOLED of 1.5 inches (9028583) and another with a microOLED of 1.7 inches (9028596). The GOLDELOX graphics controller contains plenty of features that enable you to display full colour images, animations, icons and videos and is driven by Extensible Virtual Engine (EVE).

You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED Starter Kit

•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices

•Dimensions: 26 mm x 21 mm x 13.2 mm

•Viewing area: 20.1 mm x 13.4 mm

•96 x 64 resolution

•Up to 65k colours

•10 KB of flash memory

•510 B of RAM

•1 asynchronous hardware serial port

•microSD memory card adaptor

•Supports Windows fonts and characters

•Suitable for a 4.0 V to 5.5 V power supply

•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED Starter Kit

•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices

•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm

•Viewing area: 27 mm x 27 mm

•128 x 128 resolution

•Up to 65k colours

•10 KB of flash memory

•510 B of RAM

•1 asynchronous hardware serial port

•microSD memory card adaptor

•Supports Windows fonts and characters

•Suitable for a 4.0 V to 5.5 V power supply

•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED Starter Kit

•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices

•Dimensions: 52 mm x 32 mm x 6.1 mm

•Viewing area: 33.6 mm x 27 mm

•160 x 128 resolution

•Up to 65k colours

•10 KB of flash memory

•510 B of RAM

•1 asynchronous hardware serial port

•microSD memory card adaptor

•Supports Windows fonts and characters

•Suitable for a 4.0 V to 5.5 V power supply

•Back plate with 4 x 3mm holes for mounting

Kit Contents:

Each kit contains a display module, 2 GB microSD card, uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.

4D Systems Passive Matrix OLED Displays


Related links