Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
- RS Stock No.:
- 169-1835
- Mfr. Part No.:
- EA W128128-XRLW
- Manufacturer:
- Display Visions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1835
- Mfr. Part No.:
- EA W128128-XRLW
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 29.97mm | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 30 x 30 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 128 pixel | |
| Interface Type | I2C/SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 2.05mm | |
| Driver Mounting | COB | |
| External Width | 36.8mm | |
| Minimum Operating Temperature | -40°C | |
| External Height | 41.23mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Forward Voltage | 15V dc | |
| Forward Current | 32mA | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 29.97mm | ||
Product Type OLED Display | ||
Viewing Area Dimensions 30 x 30 mm | ||
Matrix Type Passive | ||
Screen Resolution 128 x 128 pixel | ||
Interface Type I2C/SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 2.05mm | ||
Driver Mounting COB | ||
External Width 36.8mm | ||
Minimum Operating Temperature -40°C | ||
External Height 41.23mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Forward Voltage 15V dc | ||
Forward Current 32mA | ||
Display Colour White | ||
Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for Compact handheld applications: power saving, Compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.
1.2" Low-Power OLED
-40..+80°C (Top.)
128 x 128 dots
Incl. controller SSD1327ZB
SPI, I²C, 8-Bit Interface
Fast responsetime (10μs) evenat -40°C
ZIFF connection
37mm diameter
Related links
- Display Visions 29.97 mm Passive matrix White OLED Display 128 x 128 pixel COB I2C/SPI
- Display Visions 61.47 mm Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COB I2C SPI
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 139.7 mm Passive matrix Yellow OLED Display 256 x 64 pixel COB SPI
- Midas 0.91 in Passive matrix Yellow OLED Display 128 x 32 pixel COB I2C
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COB I2C
