Molex 67581 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 904-8121
- Mfr. Part No.:
- 67581-0010
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€20.60
(exc. VAT)
€25.35
(inc. VAT)
Limited stock
- 250 left, ready to ship from another location
- Plus 700 left, shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.412 | €20.60 |
*price indicative
- RS Stock No.:
- 904-8121
- Mfr. Part No.:
- 67581-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SATA Connector Housing | |
| Current | 1.5A | |
| Series | 67581 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SATA Connector Housing | ||
Current 1.5A | ||
Series 67581 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex 1.27mm Serial ATA Crimp Receptacle Housings and Power Cable Receptacles, Series 67581 & 67582
1.27mm 15 way 67582 series Serial ATA cable mount crimp receptacle housing (stock number 800-7002) made from black 94V-0 polyester with keying to aid accurate mating. This 1.27mm Serial ATA crimp housing is for use with the 67581 Serial ATA crimp receptacle power cable terminals (stock numbers 904-8121 and 800-7009). These Serial ATA crimp receptacle terminals are gold plated, have a maximum current of 1.5A per contact, a maximum voltage of 15 Vdc and accept a wire size range of 22-18 AWG. Stock number 800-7009 has a 'Type I' reel direction and stock number 904-8121 has a 'Type II' reel direction (please refer to datasheet for details)
Related links
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 505607 Series Female Crimp Terminal 18 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- JST Female Crimp Terminal 18 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
