Red Lion PLC I/O Module, Universal (Analogue Current/Voltage), Universal (RTD), Universal (Thermocouple), Relay, 24 V dc
- RS Stock No.:
- 905-5469
- Mfr. Part No.:
- CSPID2R0
- Manufacturer:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5469
- Mfr. Part No.:
- CSPID2R0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | PLC I/O Module | |
| Input Type | Universal (Analogue Current/Voltage), Universal (RTD), Universal (Thermocouple) | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Output Type | Relay | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type PLC I/O Module | ||
Input Type Universal (Analogue Current/Voltage), Universal (RTD), Universal (Thermocouple) | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Output Type Relay | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- US
Related links
- Red Lion PLC I/O Module for Use with Data Acquisition Analogue Current, 24 V dc
- Siemens PXC4.E16 Series PLC I/O Module Relay Output Output Current Counter,
- Red Lion IAMS Series Signal Conditioner Current Thermocouple Linear Resistance Input,
- JM CONCEPT TELIS 9000 Series Universal Signal Converter RTD Voltage Temperature
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance Current
- Red Lion IAMA Series Isolated Universal Converter Voltage Potentiometer Thermocouple
- Red Lion IAMS Series Signal Conditioner Current RTD Potentiometer Input,
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
