Voltage Converter Red Lion VCM10000 for use with Red Lion Counters
- RS Stock No.:
- 905-5797
- Mfr. Part No.:
- VCM10000
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 905-5797
- Mfr. Part No.:
- VCM10000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | Voltage Converter | |
| For Use With | Red Lion Counters | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type Voltage Converter | ||
For Use With Red Lion Counters | ||
- COO (Country of Origin):
- US
Related links
- Red Lion DT8 Rate Meter, 5 Digit LCD 28V dc
- Red Lion CUB4L8 Counter 8 Digit LCD 28V dc
- Red Lion Converter Module
- Red Lion ifm Series Frequency/Current Converter Analogue Output 25 V ac Supply
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Red Lion USB Programming Card For Use With CUB5P Process Meter
- Red Lion DT8 Rate Meter 10Hz, 9 → 28 V dc
- Red Lion Adapter Plate
