Red Lion DT8 Rate Meter, 5 Digit LCD 28V dc
- RS Stock No.:
- 195-9138
- Mfr. Part No.:
- DT800010
- Manufacturer:
- Red Lion
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€187.19
(exc. VAT)
€230.24
(inc. VAT)
- RS Stock No.:
- 195-9138
- Mfr. Part No.:
- DT800010
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Rate Meter | |
| Connection Type | Screw Clamp Terminal | |
| Number of Digits | 5 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 28V dc | |
| Digit Height | 15.2mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 60°C | |
| Depth | 35.1mm | |
| Standards/Approvals | CE | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Series | DT8 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Display Type LCD | ||
Function Rate Meter | ||
Connection Type Screw Clamp Terminal | ||
Number of Digits 5 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 28V dc | ||
Digit Height 15.2mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 60°C | ||
Depth 35.1mm | ||
Standards/Approvals CE | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Series DT8 | ||
- COO (Country of Origin):
- US
The Ditak 8 is a self-powered rate indicator which features selectable Timebase Increments by setting the appropriate DIP switches on the rear of the unit. The internal 3.6 VDC lithium battery will operate continuously for at least 5 years. It has a 5-digit LCD display with 0.6 inch (15.2 mm) high digits. The displays are available in positive image reflective (black digits, reflective background) or negative image transmissive (illuminated digits, dark background) with red or yellow/green backlighting. Backlight version units require power from an external 9 to 28 VDC supply. The unit is constructed of a lightweight, high impact plastic case with a clear viewing window. The sealed front panel is suitable for wash-down and/or dusty environments, when properly installed.
Related links
- Red Lion DT8 Rate Meter 10Hz, 9 → 28 V dc
- Red Lion DT8 Timer 10kHz, 3.6 V Battery
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Red Lion Hour Meter 8 Digit LCD, 10 kHz 28V dc
- Kubler 192 Counter 6 Digit LCD, 100 Hz 28V dc
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
- Omron 5 Digit LCD, 55 Hz 240V ac
- Red Lion For Use With 5 Digit PAX and PAX Lite Meters
