- RS Stock No.:
- 909-2449
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€3.28
(exc. VAT)
€4.03
(inc. VAT)
Units | Per unit |
1 + | €3.28 |
- RS Stock No.:
- 909-2449
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Panel Mount Red LED Indicator Light, 16 mm Cutout, IP40, Round, 12 V AC/DC
Need LED indicators that you can rely on? These red LED (light-emitting diode) pilot or power indicator lights from RS PRO are an excellent choice when you need light indications to show if your equipment or industrial process is currently functioning.
As the LED lights are brighter than incandescent bulbs, they allow you to easily check the status of your process. They're also long-lasting, as they're energy-efficient and have a bulb life of up to 30,000 hours. For quick and easy installation, they come with panel mounting components and feature screw terminals and a lock nut.
Pilot lights similar to these may be found in a variety of telecommunications and automotive equipment. They meet United States (ANSI/ESD S20.20:2014) and United Kingdom (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, minimising the risk of discharge.
As the LED lights are brighter than incandescent bulbs, they allow you to easily check the status of your process. They're also long-lasting, as they're energy-efficient and have a bulb life of up to 30,000 hours. For quick and easy installation, they come with panel mounting components and feature screw terminals and a lock nut.
Pilot lights similar to these may be found in a variety of telecommunications and automotive equipment. They meet United States (ANSI/ESD S20.20:2014) and United Kingdom (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, minimising the risk of discharge.
Features and Benefits
- Current rating of 20 mA
- Cutout diameter of 16 mm
- IP40 rating
- LED lamp type
- Panel mounting type
- Red pilot light colour
- Round pilot light shape
- Screw terminal type
- Voltage rating of 12 V AC/DC
Small Pack Size
Per Unit, RS stock no: 909-2449
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7476
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Pilot Light Colour | Red |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Screw |
Series | LEDtec16 |
Current Rating | 20mA |
Pilot Light Shape | Round |