- RS Stock No.:
- 909-7331
- Mfr. Part No.:
- 962930-1
- Manufacturer:
- TE Connectivity
410 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.448
(exc. VAT)
€1.781
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.448 | €7.24 |
100 - 245 | €1.13 | €5.65 |
250 - 495 | €1.086 | €5.43 |
500 + | €1.056 | €5.28 |
*price indicative |
- RS Stock No.:
- 909-7331
- Mfr. Part No.:
- 962930-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MAXI POWER Timer Crimp Contacts
MAXI POWER timer contacts suitable for use in automotive applications. These MAXI POWER timer contacts accept a mating tab size of 9.5 x 1.2mm and feature locking lances for a secure connection and are tin plated
Stock number 909-7331 has a power current rating of 25 to 40 A and is for use with a wire size range of 4 to 6mm2
Stock number 909-7432 has a high power current rating of 41-100 A and is for use with a wire size range of 6 to 10mm2
Stock number 909-7331 has a power current rating of 25 to 40 A and is for use with a wire size range of 4 to 6mm2
Stock number 909-7432 has a high power current rating of 41-100 A and is for use with a wire size range of 6 to 10mm2
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Maxi Power Timer |
Gender | Female |
- RS Stock No.:
- 909-7331
- Mfr. Part No.:
- 962930-1
- Manufacturer:
- TE Connectivity