- RS Stock No.:
- 910-6933
- Mfr. Part No.:
- 56161-8081
- Manufacturer:
- Molex
4600 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.471
(exc. VAT)
€0.579
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 250 | €0.471 | €23.55 |
300 - 450 | €0.419 | €20.95 |
500 - 950 | €0.402 | €20.10 |
1000 - 74950 | €0.386 | €19.30 |
75000 + | €0.371 | €18.55 |
*price indicative |
- RS Stock No.:
- 910-6933
- Mfr. Part No.:
- 56161-8081
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 2.0mm DuraClik Standard Crimp Terminals - 560085 and 56161 Series
560085 and 56161 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik Standard receptacle housings. These DuraClik crimp receptacles have a wire size range of AWG 22-26 and are available with tin or gold plating.
2.0mm Wire to Board - Molex DuraClik™ Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DuraClik and Mi II Connector Housings |
Series | DuraClik |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.35mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Series Number | 56161 |