EDAC, 516 Cover for use with EDAC 516 38 Way Connector
- RS Stock No.:
- 910-8415
- Mfr. Part No.:
- 516-230-338
- Manufacturer:
- EDAC
Bulk discount available
Subtotal (1 unit)**
€18.15
(exc. VAT)
€22.32
(inc. VAT)
32 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 14 | €18.15 |
15 - 49 | €16.88 |
50 - 99 | €16.36 |
100 + | €14.52 |
**price indicative
Related links
- EDAC, 516 Top Entry Cover for use with EDAC 516 38 Way Connector
- EDAC, 516 Cover for use with EDAC 516 90 Way Connector
- EDAC 516 38 Way D-sub Connector Socket
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- EDAC 516 38 Way D-sub Connector Plug
- EDAC, 516 Cover for use with 516 series Rack & Panel Connectors
- EDAC Male 38 Way
- EDAC, 516 Mounting Screw for use with 516 Series 38 Way Cover