- RS Stock No.:
- 912-0320
- Mfr. Part No.:
- XB5S5B2L2
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€235.04
(exc. VAT)
€289.10
(inc. VAT)
Units | Per unit |
1 + | €235.04 |
- RS Stock No.:
- 912-0320
- Mfr. Part No.:
- XB5S5B2L2
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Harmony XB5S Biometric USB Switch
The XB5S biometric USB switch of the Harmony XB5S range controls and secures access to systems and machines by checking users authorization through fingerprint recognition.
The biometric USB switch is connected permanently with Magelis HMI via the USB port to communicate and manage the user database. They are widely used in industry and buildings.
The biometric USB switch is connected permanently with Magelis HMI via the USB port to communicate and manage the user database. They are widely used in industry and buildings.
Biometric USB switch for fingerprint recognition
24 Vdc power supply
Protection against reverse polarity, overload and short-circuit
Configuration with Vijeo Designer Software
Connection by USB cable
Mounting in a standard 22 mm diameter hole
IP65 protection
Schneider Electric Biometric Switch - 22mm
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5S |
Push Button Marking | CE |
Push Button Material | Plastic |
Enclosure Colour | Black |
Contact Configuration | SPST |
Enclosure Material | Polyamide |
IP Rating | IP65 |
Cutout Diameter | 22mm |
Length | 69.3mm |
Width | 54mm |
Depth | 78.5mm |
Minimum Operating Temperature | -5°C |
Maximum DC Voltage | 24V |
Maximum Current | 50mA |
Maximum Operating Temperature | +50°C |